| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-521-108 |
333-042-521-108
| Heilind Number: | EDA333-042-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a single row design with 42 positions, this connector ensures seamless board-to-board connection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees high performance in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its vibrant green color adds a touch of visual distinction to your PCB layout. Trust in its 3A amperage rating and straight mount orientation for secure and efficient power transmission. Elevate your connectivity solutions with this essential component.

