333-042-521-204

Heilind Number:EDA333-042-521-204
Manufacturer:EDAC
Manufacturer Number:333-042-521-204
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-042-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-042-521-204

Detailed Description

Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for efficient PCB-to-PCB connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The 42 positions, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, offer seamless integration. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.