| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-521-212 |
333-042-521-212
| Heilind Number: | EDA333-042-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, offer seamless connectivity for up to 42 positions. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in extreme conditions. Perfect for board-to-board connections, it's a vital component for any electronic assembly project.

