| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-521-804 |
333-042-521-804
| Heilind Number: | EDA333-042-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-521-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Featuring a vibrant green color for easy identification, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows and a total of 42 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in our connector to deliver optimal performance and streamline your electronic connections.

