| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-521-812 |
333-042-521-812
| Heilind Number: | EDA333-042-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various applications. With two rows and 42 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Trust in its 3A amperage and .156-inch pitch for optimal performance. Upgrade your setup with this essential connector for seamless data and power transfer.

