| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-523-101 |
333-042-523-101
| Heilind Number: | EDA333-042-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a high-performance solution crafted with precision engineering. Designed for seamless integration, this connector features a single row layout with 42 positions, ensuring optimal connectivity for your circuit boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety, while the copper alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient PCB-to-PCB connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a diverse range of applications. Upgrade your electronic assemblies with this essential component, offering both functionality and longevity.

