| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-523-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-523-103 |
333-042-523-103
| Heilind Number: | EDA333-042-523-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-523-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. This green connector, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all electronic applications. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable contact for optimal performance. Featuring 42 positions in a single row, it accommodates multiple connections with ease. Crafted from high-quality Copper Alloy, it guarantees efficient conductivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Elevate your electronic designs with this essential connector.

