| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-523-104 |
333-042-523-104
| Heilind Number: | EDA333-042-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row configuration with 42 positions, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use in various environments. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it meets the demands of diverse applications. Trust in this Green-colored connector for efficient and secure PCB connectivity.

