| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-523-108 |
333-042-523-108
| Heilind Number: | EDA333-042-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and a total of 42 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Plus, with a maximum amperage of 3A, it guarantees optimal power delivery. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is an essential component for your projects. Upgrade your PCB connections today and experience seamless performance like never before.

