| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-523-201 |
333-042-523-201
| Heilind Number: | EDA333-042-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contacts, arranged in two rows with a .156-inch pitch and .2-inch row spacing, provide secure and efficient connections. Boasting 42 positions, this connector caters to diverse connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation and usage. Trust in its performance for your PCB assembly projects.

