| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-523-207 |
333-042-523-207
| Heilind Number: | EDA333-042-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-523-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a 3 A amperage capacity and durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a range of environments, while its two-row configuration with 42 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise placement is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.

