| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-523-604 |
333-042-523-604
| Heilind Number: | EDA333-042-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-523-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row with 42 positions, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability in every connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suited for a wide range of environments. Trust in its 3A amperage and straight mount orientation for efficient power transmission.Upgrade your PCBs with this high-quality connector and experience seamless connectivity like never before.

