| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-523-803 |
333-042-523-803
| Heilind Number: | EDA333-042-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, designed for optimal performance. With a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and visual appeal. Featuring two rows of Copper Alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers secure and efficient transmission. The 42 positions cater to diverse connection needs, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Perfect for professionals in the electronics industry, it's a must-have for seamless board-to-board PCB connections.

