| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-523-812 |
333-042-523-812
| Heilind Number: | EDA333-042-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-523-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts, each with 42 positions, this connector offers ample connectivity options for seamless data transmission. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your PCB connections with this essential component that guarantees efficiency and longevity.

