| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-524-201 |
333-042-524-201
| Heilind Number: | EDA333-042-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-524-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it offers efficient conductivity, while its two rows and 42 positions allow for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing provide precise alignment, and with a straight mount orientation, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your setup with this essential connector today.

