| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-524-207 |
333-042-524-207
| Heilind Number: | EDA333-042-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-524-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless electronic communication. Designed for maximum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of 42 positions each, it offers ample space for multiple connections. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your PCB connectivity with this high-performance connector, perfect for Board to Board connections.

