| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-524-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-524-212 |
333-042-524-212
| Heilind Number: | EDA333-042-524-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-524-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration and reliable performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and environmental compliance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and efficient connections. The 42 positions, each featuring Copper Alloy contacts, guarantee secure and stable data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial applications. Trust in this connector for your board-to-board PCB connectivity needs, meeting the highest standards of quality and efficiency.

