| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-524-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-524-808 |
333-042-524-808
| Heilind Number: | EDA333-042-524-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-524-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green color and a sleek straight mount orientation, it not only offers practical functionality but also adds a touch of visual appeal. This connector features 42 positions spread across two rows, ensuring ample connectivity options for your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees durability and reliable performance, even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronic designs with this essential component for seamless board-to-board connectivity.

