| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-101 |
333-042-540-101
| Heilind Number: | EDA333-042-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector is a crucial component for seamless electronic connections. With a high amperage capacity of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 42 positions, it offers ample connectivity options for your PCB. The copper alloy contact material and .156-inch pitch further enhance its conductivity. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your PCB assembly with this essential connector for efficient and secure board-to-board connections.

