| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-103 |
333-042-540-103
| Heilind Number: | EDA333-042-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 42 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile solution for your board-to-board connection needs. Upgrade your assembly process with this essential component, delivering 3A of power with a straight mount orientation for easy installation. Trust in its quality and efficiency to streamline your PCB setups and enhance overall system reliability.

