| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-108 |
333-042-540-108
| Heilind Number: | EDA333-042-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless PCB integration, this connector features a single row layout with 42 positions, offering ample room for secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The green color adds a touch of visual distinction, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the industry or a DIY enthusiast, this high-quality connector is a must-have for your projects.

