| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-202 |
333-042-540-202
| Heilind Number: | EDA333-042-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-202 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in electronic applications. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, ensuring both reliability and visual appeal. With a contact material of high-quality Copper Alloy, it guarantees secure and efficient transmission of signals. Boasting two rows and 42 positions, this connector offers ample connectivity options for your circuit board layout. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this indispensable connector, a must-have in any electronic setup.

