| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-208 |
333-042-540-208
| Heilind Number: | EDA333-042-540-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Designed for precision and durability, this green connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With two rows and 42 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, guarantees low contact resistance and long-term reliability. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections.

