| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-212 |
333-042-540-212
| Heilind Number: | EDA333-042-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Efficiently transfer power and data with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this green connector features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows of copper alloy contacts, it offers a total of 42 positions with a pitch of .156 inches. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures durability in various environments. Perfect for board-to-board connections, this connector is a versatile solution for your electronic projects.

