| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-603 |
333-042-540-603
| Heilind Number: | EDA333-042-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, this connector features a single row layout with 42 positions at a pitch of .156 inches, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105 °C. The contact material is made of Copper Alloy for optimal conductivity. Its straight mount orientation and green color make it easy to integrate into your system. Trust in this connector for reliable performance in your electronic applications.

