| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-604 |
333-042-540-604
| Heilind Number: | EDA333-042-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color, this connector ensures reliable performance. With a current rating of 3 A, it is suitable for various applications. Its precision-engineered design includes 42 positions, copper alloy contacts, and a pitch of .156 inches, facilitating seamless board-to-board connections. The straight mount orientation and compact form factor make it easy to integrate into your PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable operation even in challenging environments. Upgrade your electronic assemblies with this high-quality component for efficient signal transmission.

