| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-608 |
333-042-540-608
| Heilind Number: | EDA333-042-540-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. With a vibrant green color, this connector not only stands out visually but also performs reliably, boasting a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row design with 42 copper alloy contacts, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, guaranteeing optimal performance even in challenging environments. Upgrade your electronic assemblies with this high-quality Card Edge Connector, a must-have in any professional or DIY project.

