| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-612 |
333-042-540-612
| Heilind Number: | EDA333-042-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 42 positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in varied operating conditions, from -40 to 105 °C. Its green color adds a visual cue for quick identification, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and straight mount orientation, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

