| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-540-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-540-812 |
333-042-540-812
| Heilind Number: | EDA333-042-540-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-540-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 42 contact points for optimal connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this Card Edge Connector is the perfect choice for your PCB assembly needs.

