| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-102 |
333-042-541-102
| Heilind Number: | EDA333-042-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this cutting-edge Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Engineered for optimal performance, this connector boasts a high amperage rating of 3A, ensuring reliable power transmission. With a single row layout and 42 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB design with this essential component, a testament to quality and innovation in electronic connectivity.

