| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-201 |
333-042-541-201
| Heilind Number: | EDA333-042-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability in any application. With two rows and 42 positions, it provides ample connectivity options while maintaining a compact design with a pitch of .156 inches and a row spacing of .2 inches. Its straight mount orientation ensures easy installation, and it can operate flawlessly in a wide temperature range from -40 to 105 °C. Trust in this high-quality connector to optimize your PCB setups for maximum efficiency.

