| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-203 |
333-042-541-203
| Heilind Number: | EDA333-042-541-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers secure and efficient data transmission. With a total of 42 positions, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, while its green color adds a touch of visual distinction to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Upgrade your PCB design with this essential component, perfect for various applications in the electronics industry.

