333-042-541-207

Heilind Number:EDA333-042-541-207
Manufacturer:EDAC
Manufacturer Number:333-042-541-207
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-042-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-042-541-207

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for reliability and efficiency, this green connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a 3 A amperage and copper alloy contact material, it guarantees seamless power transmission. Offering 42 positions in a dual-row layout with a .156-inch pitch and .2-inch row spacing, it facilitates precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your board-to-board connections with this essential component.