| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-212 |
333-042-541-212
| Heilind Number: | EDA333-042-541-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable power transmission. With a 3A amperage rating, it offers robust current-carrying capabilities. Each of the 42 positions, spread across two rows, is crafted from high-quality Copper Alloy for efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Engineered for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Trust in its superior quality for seamless board-to-board connections in your electronic designs.

