| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-602 |
333-042-541-602
| Heilind Number: | EDA333-042-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 42 positions and a .156-inch pitch, ensuring reliable signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety. Its copper alloy contacts ensure efficient power delivery, supporting an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications in industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

