| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-612 |
333-042-541-612
| Heilind Number: | EDA333-042-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for optimal performance, this green connector features a single row of 42 positions with a pitch of .156 inches, perfect for secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Trust in this essential component for seamless electronic assemblies.

