| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-804 |
333-042-541-804
| Heilind Number: | EDA333-042-541-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a 3A amperage rating, it supports efficient power transmission. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers high-speed data transfer capabilities. With 42 positions available, this connector facilitates complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications. Trust in this essential component for secure and efficient board-to-board connections.

