| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-807 |
333-042-541-807
| Heilind Number: | EDA333-042-541-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed with precision and durability in mind, this vital component features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. Its Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer seamless integration onto PCBs. With 42 positions spread across two rows, this connector facilitates extensive data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Whether for industrial or consumer applications, trust in our Card Edge Connector to deliver seamless and secure board-to-board connections.

