| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-808 |
333-042-541-808
| Heilind Number: | EDA333-042-541-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable performance for your PCB assemblies. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its 3A amperage rating and 42 positions to meet your connectivity needs with efficiency and quality. Elevate your projects with this indispensable connector, a true essential in any electronic assembly toolkit.

