| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-541-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-541-812 |
333-042-541-812
| Heilind Number: | EDA333-042-541-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-541-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. With a 3A amperage rating, it offers robust power transmission capabilities. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless connectivity for up to 42 positions. Designed for straight mounting orientation, it guarantees easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB assembly with this essential component.

