| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-542-101 |
333-042-542-101
| Heilind Number: | EDA333-042-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, it features a single row configuration with 42 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector not only offers reliable performance but also adds a touch of color to your assembly. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in its quality and precision for all your board-to-board PCB connection needs.

