| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-542-104 |
333-042-542-104
| Heilind Number: | EDA333-042-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-542-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this essential component boasts a single row with 42 positions, ensuring efficient data transmission. Crafted with precision in mind, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue. With a pitch of .156 inches and row spacing of .2 inches, it guarantees optimal performance in any setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic assembly arsenal.

