| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-542-201 |
333-042-542-201
| Heilind Number: | EDA333-042-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant Green color and robust UL 94V-0 Thermoplastic Polyester housing for durability. With a double-row configuration and 42 positions, it ensures ample connectivity options for your electronic projects. Crafted from Copper Alloy, the contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and precision for seamless board-to-board connections.

