| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-542-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-542-204 |
333-042-542-204
| Heilind Number: | EDA333-042-542-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-542-204 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features 42 positions spread across 2 rows, ensuring seamless data transmission. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing long-lasting conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green color, not only offers robust protection but also adds a touch of visual appeal to your setup. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperature ranges from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its 3A amperage and straight mount orientation for reliable power delivery. Elevate your connectivity solutions with this essential component.

