| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-542-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-542-208 |
333-042-542-208
| Heilind Number: | EDA333-042-542-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-542-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The green housing color adds a touch of visual distinction, while its straight mount orientation simplifies installation. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Explore the possibilities with this essential component for your electronic projects.

