| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-542-212 |
333-042-542-212
| Heilind Number: | EDA333-042-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-542-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With 42 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing make it compatible with a variety of PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connection needs. Its straight mount orientation and vibrant green color add to its functionality and aesthetic appeal. Upgrade your connectivity with this essential component.

