| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-542-604 |
333-042-542-604
| Heilind Number: | EDA333-042-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-542-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assembly. This connector boasts a vibrant green color and a single row configuration, featuring 42 positions for optimal versatility. Crafted from high-grade UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and compatibility. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.

