| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-544-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-544-108 |
333-042-544-108
| Heilind Number: | EDA333-042-544-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-544-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a range of operating environments, withstanding temperatures from -40 to 105°C. Featuring a single row design with 42 positions and a pitch of .156 inches, it guarantees precise and efficient connectivity. The contact material, Copper Alloy, further enhances conductivity, while the straight mount orientation simplifies installation. Whether for industrial or commercial applications, this connector is a vital link in your electronic systems, delivering a consistent amperage of 3A. Trust in its quality to power your connections with confidence.

