| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-544-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-544-207 |
333-042-544-207
| Heilind Number: | EDA333-042-544-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-544-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the green color adds a touch of visual distinction. Boasting a double-row configuration and 42 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless integration. Suitable for straight mounting orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of industrial applications. Elevate your PCB design with this high-quality Card Edge Connector.

