| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-042-544-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-042-544-803 |
333-042-544-803
| Heilind Number: | EDA333-042-544-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-042-544-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 42 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial environments. Trust in its Straight mount orientation for easy installation and dependable performance. Elevate your PCB connectivity with this essential component.

